| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Product Category | Transceiver |
| Maximum Data Rate | 29.5Gbps |
| Maximum RF Operating Frequency Range (MHz) | >=2500 |
| Maximum RF Operating Frequency (MHz) | 12000 |
| Operating Band Frequency (MHz) | 600 to 12000 |
| Minimum Operating Supply Voltage | 0.9V|1.15V|1.75V |
| Typical Operating Supply Voltage | 0.925V|1.2V|1.8V |
| Maximum Operating Supply Voltage | 0.95V|1.25V|1.85V |
| Maximum Power Dissipation (mW) | 10513(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 2.15(Max) |
| Package Width | 17.2(Max) |
| Package Length | 17.2(Max) |
| PCB changed | 400 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Pin Count | 400 |