| EU RoHS | Compliant |
| ECCN (US) | 5A991b.4.b. |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Product Category | Transceiver |
| Maximum Data Rate | 29.5Gbps |
| Maximum RF Operating Frequency Range (MHz) | >=2500 |
| Maximum RF Operating Frequency (MHz) | 6000 |
| Operating Band Frequency (MHz) | 600 to 6000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 2.08 |
| Package Width | 17.2(Max) |
| Package Length | 17.2(Max) |
| PCB changed | 400 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Pin Count | 400 |
| Lead Shape | Ball |