| EU RoHS | Compliant |
| ECCN (US) | 3A991c.2. |
| Part Status | Active |
| HTS | 8542.39.00.30 |
| Automotive | No |
| PPAP | No |
| Type | General Purpose |
| Product Category | General Purpose |
| Number of Channels per Chip | 1 |
| Number of ADCs | 8 |
| Number of ADC Inputs | 1 |
| Sampling Rate (ksps) | 65000 |
| Resolution (bit) | 12 |
| Minimum Operating Supply Voltage (V) | 1.7|3 |
| Typical Operating Supply Voltage (V) | 1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 1.9|3.6 |
| Typical Supply Current (mA) | 4.7|81|310 |
| Power Supply Type | Analog|Digital |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 9.15(Max) |
| Package Length | 9.15(Max) |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 64 |
| Lead Shape | No Lead |