| RoHS Not Applicable | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Data Acquisition Tools | |
| AFE5807 | |
| Analog Front End |
Dev Kit Description
The AFE5807EVM provides a convenient platform to evaluate the AFE5807. The AFE5807 is an 8-channel fully integrated analog front end (AFE) with a continuous wave (CW) Doppler mixer for Spectral Doppler ultrasound equipment. The EVM kit includes the User's Guide, software, a USB cable, and the board comes completely assembled. Users need to provide the input signal for measurement from a signal generator. Users will need to have a method to attach and analyze the data from the AFE5807's LVDS data stream. In the event that the user does not have a method, a deserializer board is offered. This board, the TSW1250EVM, directly connects to the AFE5807EVM and provides the data in parallel form for all eight channels simultaneously.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

