| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 1 | |
| 1 | |
| 1 | |
| 8 | |
| Serial (SPI) | |
| 2 | |
| 3.3 | |
| 3.6 | |
| 0.15|0.7 | |
| Analog|Digital | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.31(Max) |
| Package Width | 3.07(Max) |
| Package Length | 3.07(Max) |
| PCB changed | 36 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 36 | |
| Lead Shape | Ball |
Say good-bye to poor analog to digital conversions from the use of this general purpose AFE4403YZPT analog front end developed by Texas Instruments. This AFE has a resolution of 8 bit. This device has a minimum operating supply voltage of 2 V and a maximum of 3.6 V. This AFE has a temperature range of -20 °C to 70 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a single channel per chip. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

