| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| DSL | |
| Telecom | |
| 1 | |
| 1 | |
| 2 | |
| 1168 | |
| 14 | |
| Serial (3-Wire) | |
| 3.15|4.75 | |
| 3.3|5 | |
| 5.25 | |
| ±3V(Typ) | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.79(Max) - 0.2(Min) mm |
| Package Width | 7.59(Max) mm |
| Package Length | 16(Max) mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

