| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DSL | |
| Telecom | |
| 1 | |
| 1 | |
| 2 | |
| 2550 | |
| 16 | |
| 3.15|4.75 | |
| 3.3|5 | |
| 5.25 | |
| ±3.1V(Typ) | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
Do you have any sort of real time sensor? This dsl AFE1230E analog front end manufactured from Texas Instruments is going to be a must. This AFE has a resolution of 16 bit. This device's minimum operating supply voltage of 3.15|4.75 V, while its maximum is 5.25 V. This AFE has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses analog and digital power. It has a single channel per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

