Illinois CapacitorAFC227M50G24T-FCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 50V 20% (10 X 10.2mm) SMD 0.9 Ohm 0.5A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 50VDC | |
| 0.9 | |
| Low | |
| 0.3@20°C@100kHz | |
| 0.5 | |
| 110000@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 10.2 |
If you need to filter lower signal frequencies, then this electrolytic AFC227M50G24T-F aluminum capacitor, developed by Cornell Dubilier, is the tool you need. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10.2 mm tall with a diameter of 10 mm. Its leakage current is 110000@2Min μA. Its capacitance value is 220uF. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
