Apogee SemiconductorAF54RHC804ANT-JLevel Translators
Voltage Level Translator 8-CH Unidirectional 20-Pin TSSOP
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| HC | |
| Voltage Level Translator | |
| Unidirectional | |
| 8 | |
| 60@1.5V to 5V | |
| 80 | |
| 3-State | |
| 24 | |
| -24 | |
| 1.4 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 0.2 | |
| -55 | |
| 125 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Supplier Package | TSSOP |
| 20 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

