| Compliant | |
| 3A991.b.1.a | |
| Unconfirmed | |
| AF008GEC5A-2001IX | |
| Automotive | No |
| PPAP | No |
| pSLC NAND | |
| 64G | |
| Sectored | |
| Yes | |
| 1/4/8 | |
| 64G/16G/8G | |
| Yes | |
| Synchronous | |
| 13.7 | |
| Serial e-MMC | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 80 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1(Max) - 0.15(Min) mm |
| Package Width | 11.5 mm |
| Package Length | 13 mm |
| PCB changed | 153 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 153 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
