Arrow Electronic Components Online
AEU65120|TRIADM|simage
AEU65120|TRIADM|limage
AC to DC Power Supplies

AEU65-120

AC/DC Power Supply Single-OUT 12V 5.42A 65W 5-Pin Carton

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Switching
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    5.42
  • Output Power (W)
    65
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    127
  • Maximum DC Input Voltage (V)
    373
  • Minimum Isolation Voltage
    3000VAC
  • Load Regulation
    0.5%
  • Maximum Input Current (A)
    1.6
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±1.5
  • Efficiency (%)
    87
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    120mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Carton
  • Product Weight (g)
    200
  • Mounting
    Chassis
  • Package Height
    35
  • Package Width
    78
  • Package Length
    112.5
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources