Artesyn / Advanced EnergyAEO10B48N-6LDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 10A 120W 8-Pin 1/8-Brick
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 75 | |
| 12 | |
| 10 | |
| 120 | |
| 1500VDC | |
| DC/DC | |
| Yes | |
| 0.1%Vo(Typ) | |
| 0.1%Vo(Typ) | |
| 93(Typ) | |
| Negative | |
| -40 | |
| 100 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.1 |
| Package Width | 22.9 |
| Package Length | 58.4 |
| PCB changed | 8 |
| Supplier Package | 1/8-Brick |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

