Artesyn / Advanced EnergyAEE02C36-LDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 15V 2.67A 40W 6-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 75 | |
| 15 | |
| 2.67 | |
| 40 | |
| 1500VDC | |
| DC/DC | |
| 285 | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 91 | |
| -40 | |
| 85 | |
| 30 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 50.8 mm |
| Package Length | 25.4 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

