AbraconAECP0401G4ZS-3000S | Navigation & Transportation AntennaAntennas
IP67-rated and IATF 16949 certified 4-Cabled (2xLTE MIMO + Active GNSS/ GPS/GLONASS/BeiDou/QZSS + AM/FM) Combo External Shark-Fin Antenna
Antennas for Automotive Infotainment & Connected Mobility
Connected vehicle communications necessitate implementing wireless connectivity through a combination of several protocols, such as GNSS, cellular 5G/4G/LTE and Wi-Fi/Bluetooth. Abracon offers antennas optimized for smart, interconnected transportation applications that require high quality and high performance while withstanding dynamic, rugged conditions.
The selection features AEC-Q200, IATF 16949 certified, MIMO, multi-band, and IP67-rated antenna options. These internal and external antennas have undergone rigorous testing, demonstrate superior performance and are designed to meet the reliability and high-precision needs of the most challenging applications requiring wide operating temperature range and durability.
Navigation & Transportation Antennas
Available external puck and shark-fin type antennas are IATF-16949 certified and IP67-rated for rugged and outdoor applications. These solutions support multiple frequency bands and protocols.
| Features |
Applications |
|
|
The new AEC-Q200 compliant internal chip and patch antennas demonstrate superior electrical performance and are designed to meet extreme reliability requirements.
| Features |
Applications |
|
|
Wide-band solutions include high-performing chip, flexible PCB, and external blade and dome antennas designed to handle higher data speed, capacity, and bandwidth requirements for 5G networking.
| Features |
Applications |
|
|
Watch Abracon’s Antenna Solutions Video
View all Abracon Antenna Solutions
| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Active | |
| 1561 | |
| 1575 | |
| 1602 | |
| 5dBi | |
| Bulk | |
| Mounting | Magnetic |
| Package Height | 15.2 mm |
| Package Width | 35.8 mm |
| Package Length | 45.2 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

