Low Power, Wide Area Networking (LPWAN) Antenna Solutions
Abracon’s LPWA/LoRa/SigFox/NB-IoT/ISM antennas combine low power consumption with low data rates and wide area coverage to provide cost-effective solutions for long battery life in IoT applications.
The ceramic SMD chip, ceramic patch and external whip type antenna solutions cover the LPWA (for LoRa, SigFox applications) and ISM bands (for advanced industrial, scientific and medical devices), typically 915 MHz (USA), 868MHz (Europe) and 433 MHz (Asia). NB-IoT, Cat M1 and sub-GHz cellular band antennas are also offered in chip and external types for connecting devices.
The collection also includes the most compact, highest-gain chip antenna solutions available for industrial, scientific and medical ISM designs. Ideal applications include motion monitoring systems, remote keyless entry and medical machines. The chip antennas are made with Low Temperature Cofired Ceramic (LTCC) technology, making them ideal for compact solutions needing to maintain performance integrity at high frequencies.
The external solutions are ideal for rural environments with lower cellular reception. Applications include base stations, smart grid, smart metering and irrigation systems. These solutions provide lower data rate applications with longer battery life (3-5 years) while maintaining cost-effectiveness.
High-gain patch antennas are available with right hand circular polarization (RHCP) to maintain signal independent of direction.
Features
• Cost-effective antennas with lower data rates and longer battery life
• Collection includes antennas with NB-IoT, Cat M1 and sub-GHz cellular capability
• Ideal external solutions for rural environments with lower cellular reception
• Low VSWR & low-profile whip antennas
• Compact chip options with LTCC for maintaining performance integrity at high frequencies
• High gain patches with circular polarization
• Different mounting options available: through-hole, connector, surface, knuckle
• thru-hole mounts with and without ground plane
• All Regional & multi-band ISM band coverage
• Highest gain solutions for 915/868/433 MHz
Applications: IoT, Machine to Machine (M2M), Remote Monitoring, Connected Lighting, Smart Meters, Wearables, Smart Cities, Network Devices, Automation, Asset Tracking, Low Power Radio Links, Sensor Networks, Medical Devices, Home Automation
Abracon Antenna Solutions
Watch Abracon’s IoT Antennas Video
Shop all antenna solutions here.
Abracon’s wide spectrum of antenna solutions address connectivity needs in the IoT, supporting protocols such as cellular 4G/LTE/3G/2G/GSM, WiFi/Bluetooth/BLE/ZigBee/ISM, LPWA/LoRa/SigFox/NB-IoT, GNSS/GPS/GLONASS/BeiDou, RFID and satellite communications.
The collection includes compact chip, high-gain patch, low-profile flexible PCB, and various external antenna types with different form factors and mounts for easy installation in a broad range of wireless data and industrial applications.
The selection features antennas with multi-band capability and IP67-rated weather resistance. High-performing MIMO antennas with different mounting options are available for enhanced data rate and Quality of Service (QoS).
Abracon’s combination antenna solutions range from compact SMD chip antennas to heavy-duty external antennas with 2-in-1, 3-in-1, and 5-in-1 protocol support. These high efficiency antennas integrate cellular, navigation and dual-band WiFi solutions for next generation devices offering long-range connectivity and easy IoT and M2M integration.
View Abracon’s interactive antenna catalog to learn more.
| Compliant | |
| EAR99 | |
| Active | |
| 8529.10.91.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Whip | |
| Omni-Directional | |
| Linear | |
| 903 | |
| 915 | |
| 928 | |
| 3dBi | |
| 2.5 | |
| 50 | |
| SMA Male | |
| -40 | |
| 85 | |
| Bulk | |
| Diameter | 12.9 |
| Package Length | 195 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

