Alif SemiconductorAE302F40C1537LE-YMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M55 RISC 1.8V 194-Pin FBGA Tray
| Compliant | |
| 5A002 | |
| Active | |
| 8542.31.00.25 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Ensemble | |
| RISC | |
| ARM Cortex M55 | |
| ARM | |
| 400 | |
| 400 | |
| 32 | |
| 3.75MB | |
| Ethernet/I2C/I2S/I3C/SPI/UART/USB | |
| 88 | |
| 16 | |
| 4 | |
| 18/18/18/4 | |
| 12/12/12/24 | |
| 1 | |
| 2 | |
| 12 | |
| 0 | |
| 9 | |
| 1 | |
| 5 | |
| 5 | |
| 5 | |
| 0 | |
| 1 | |
| 1.62 | |
| 1.8 | |
| 1.98 | |
| -40 | |
| 85 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.96 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 194 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 194 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

