CUI IncAE10-EW-S24-TDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 24V 0.42A 10W 7-Pin Box
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| AE10-EW-S24-T | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 100 | |
| 1000 | |
| 24 | |
| 0.42 | |
| 10 | |
| 4000VAC | |
| DC/DC | |
| 75 | |
| Yes | |
| 1% | |
| 1% | |
| 80(Typ) | |
| -40 | |
| 70 | |
| Box | |
| 150 | |
| Fixed | |
| Mounting | Chassis |
| Package Height | 32 |
| Package Width | 54 |
| Package Length | 96.1 |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

