Analog DevicesADZS-CM408F-EZBRDEmbedded System Development Boards and Kits

ADSP-CM408F DSP Evaluation Kit

With this evaluation kit ADZS-CM408F-EZBRD embedded system development board from Analog Devices, add microprocessor-based functionality to your electronic circuit. It has a maximum clock speed of 30 MHz. Its spi flash program memory is 0.25MB/4MB.
  • Dev Kit Description

    ADZS-CM408F-EZBRD is Hardware evaluation board for the ADSP-CM40x mixed-signal control processor family. This board uses the ADSP-CM408F mixed-signal control processor. Allows user to develop software for running on the ADSP-CM40x family using their existing debugger.

    The ADSP-CM408F Mixed-Signal Control Processor integrates dual high precision 16 bit ADCs and an ARM® Cortex-M4TM processor core with floating-point unit operating at 240 MHz core clock frequency and integrating 384KB of SRAM memory, 2M byte of flash memory, and accelerators and peripherals optimized for motor control, photo-voltaic (PV) inverter control and other embedded control applications.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.