Analog DevicesADZS-BF707-EZLITEEmbedded System Development Boards and Kits
ADSP-BF707 DSP Evaluation Kit 0.032768MHz/24MHz/25MHz CPU 256MB RAM 4MB SPI Flash
| Compliant | |
| 5A992c. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| ADSP-BF707 | |
| DSP | |
| 256MB | |
| 4MB | |
| SPI Flash | |
| 1 | |
| 1 | |
| 2 | |
| 1 | |
| SD | |
| Yes | |
| No | |
| Flash | |
| Yes |
Do you need to add microprocessor-based functionality to your electronic circuit? Then this evaluation kit ADZS-BF707-EZLITE embedded system development board from Analog Devices is for you. It has a maximum clock speed of 0.032768/24/25 MHz. Its spi flash program memory is 4MB.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

