Analog DevicesADXRS810WBRGZ-RLGyroscopes
MEMS Single Axis ±300°/s Automotive AEC-Q100 16-Pin SOIC T/R
| Compliant with Exemption | |
| 7A994 | |
| Obsolete-Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| 0.02 | |
| ±300(Min) | |
| 2000 | |
| 77.5 | |
| MEMS | |
| 3.15 | |
| 3.3|5 | |
| 5.25 | |
| 10 | |
| -40 | |
| 105 | |
| Industrial | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 7.8 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

