Analog DevicesADXRS800WBRGZGyroscopes
MEMS Single Axis Automotive AEC-Q100 16-Pin SOIC Tube
| Compliant with Exemption | |
| 7A994 | |
| Obsolete-Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Single | |
| 2000 | |
| MEMS | |
| 3.3 | |
| 3.3|5 | |
| 5 | |
| -40 | |
| 105 | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 7.8 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

