| Compliant with Exemption | |
| 7A994 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| 0.1 | |
| 0.25 | |
| ±20000 | |
| 10000 | |
| 2000 | |
| MEMS | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 3.5(Typ) | |
| -40 | |
| 105 | |
| Industrial | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) |
| Package Width | 6.85 |
| Package Length | 6.85 |
| PCB changed | 32 |
| Standard Package Name | BGA |
| Supplier Package | CBGA |
| 32 | |
| Lead Shape | Ball |
Attach this ADXRS649BBGZ gyroscope from Analog Devices to your project to receive valuable angular information about your device. This device has a maximum of 5.25 V. This part has a temperature range of -40 °C to 105 °C. This device utilizes mems technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
