| Compliant with Exemption | |
| 7A994 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| 9 | |
| 0.015 | |
| ±300 | |
| 10000 | |
| 1000 | |
| MEMS | |
| 5.75 | |
| 6 | |
| 6.25 | |
| 4(Typ) | |
| -40 | |
| 105 | |
| Industrial | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) mm |
| Package Width | 6.85 mm |
| Package Length | 6.85 mm |
| PCB changed | 32 |
| Standard Package Name | BGA |
| Supplier Package | CBGA |
| 32 | |
| Lead Shape | Ball |
This ADXRS646TBGZ-EP gyroscope from Analog Devices is common in applications such as robotics movement, gesture-based user interfaces, mobile phones, vehicle chassis rollover sensing, inertial measurement and platform stabilization. This device has a maximum of 6.25 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device is made with mems technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
