| EU RoHS | Compliant with Exemption |
| ECCN (US) | 7A994 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Axis Type | Single |
| Typical Sensitivity (mV/°/s) | 9 |
| Typical Angular Rate Noise Density (°/s/rtHz) | 0.015 |
| Typical Angular Velocity (°/s) | ±300 |
| Shock (g) | 10000 |
| Typical Bandwidth (Hz) | 1000 |
| Technology | MEMS |
| Minimum Operating Supply Voltage (V) | 5.75 |
| Typical Operating Supply Voltage (V) | 6 |
| Maximum Operating Supply Voltage (V) | 6.25 |
| Maximum Operating Supply Current (mA) | 4(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Industrial |
| Linearity | Yes |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) mm |
| Package Width | 6.85 mm |
| Package Length | 6.85 mm |
| PCB changed | 32 |
| Standard Package Name | BGA |
| Supplier Package | CBGA |
| Pin Count | 32 |
| Lead Shape | Ball |