| Compliant with Exemption | |
| 7A994 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| 12.5 | |
| 0.04 | |
| ±150(Min) | |
| 2000 | |
| 3000(Max) | |
| MEMS and BiMOS Process | |
| v(2,1) | |
| 2.35 | |
| 2.5 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 5 | |
| -40 | |
| 105 | |
| No | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) mm |
| Package Width | 6.85 mm |
| Package Length | 6.85 mm |
| PCB changed | 32 |
| Standard Package Name | BGA |
| Supplier Package | CBGA |
| 32 | |
| Lead Shape | Ball |
With this ADXRS623BBGZ gyroscope from Analog Devices you'll always get the most accurate measurements of instantaneous velocity or the rate of change of velocity of the object to which it is attached. This device's minimum operating supply voltage of v(2,1) V, while its maximum is 5.25 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device is made with mems and bimos process technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
