Analog DevicesADXRS622BBGZ-RLGyroscopes
Gyroscopes Single Axis ±300°/s 32-Pin CBGA T/R
| Compliant with Exemption | |
| 7A994 | |
| LTB | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| 0.06 | |
| ±300 | |
| 2000 | |
| 2500(Max) | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 4.5 | |
| -40 | |
| 105 | |
| Industrial | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.3(Max) mm |
| Package Width | 6.85 mm |
| Package Length | 6.85 mm |
| PCB changed | 32 |
| Standard Package Name | BGA |
| Supplier Package | CBGA |
| 32 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
