Analog DevicesADXRS453BRGZGyroscopes
Gyroscopes Single Axis ±400°/s 16-Pin SOIC Tube
| Compliant with Exemption | |
| 7A994 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Single | |
| 0.015 | |
| ±400(Max) | |
| 2000 | |
| 3.15 | |
| 3.3|5 | |
| 5.25 | |
| 8 | |
| -40 | |
| 105 | |
| Commercial | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.4 |
| Package Width | 7.8 |
| Package Length | 10.3 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
With this ADXRS453BRGZ gyroscope from Analog Devices you'll always get the most accurate measurements of instantaneous velocity or the rate of change of velocity of the object to which it is attached. This device has a maximum of 5.25 V. This part has a temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

