| EU RoHS | Compliant |
| ECCN (US) | 7A994 |
| Part Status | Active |
| HTS | 9031.80.80.85 |
| Automotive | No |
| PPAP | No |
| Axis Type | Dual |
| Typical Sensitivity (mV/°/s) | 5 |
| Typical Angular Rate Noise Density (°/s/rtHz) | 0.004 |
| Technology | MEMS |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Current (mA) | 7.8(Typ) |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Linearity | No |
| Linearity Error (%) | ±2 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 4.5 mm |
| Package Length | 5.8 mm |
| PCB changed | 18 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| Pin Count | 18 |
| Lead Shape | No Lead |