Top Searched
Analog DevicesADXL372BCCZ-RL7Accelerometers
Accelerometer Triple ±200g 2.5V 16-Pin LGA T/R
View Eval Board: EVAL-ADXL372Z
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±200 | |
| 16 | |
| Digital | |
| 1.6 | |
| 2.5 | |
| 3.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.06 mm |
| Package Width | 3 mm |
| Package Length | 3.25 mm |
| PCB changed | 16 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

