Analog DevicesADXL371BCCZ-RLAccelerometers
Accelerometer Triple ±200g 3.3V 16-Pin LGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 9031.80.80.85 | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±200 | |
| Digital | |
| 2.5 | |
| 3.3 | |
| 3.5 | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.06 mm |
| Package Width | 3 mm |
| Package Length | 3.25 mm |
| PCB changed | 16 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
