Analog DevicesADXL366BCCZ-RL7Accelerometers
Accelerometer Triple ±2g/±4g/±8g 2V 12-Pin LGA
| Compliant | |
| EAR99 | |
| Active | |
| 9031.80.80.85 | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±2/±4/±8 | |
| Digital | |
| -0.3 | |
| 4 | |
| 1.1 | |
| 2 | |
| 3.6 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 2.2 |
| Package Length | 2.3 |
| PCB changed | 12 |
| Supplier Package | LGA |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

