Analog DevicesADXL363BCCZ-RLSpecialized Sensors
Accelerometer and Temperature Digital Output 2V 16-Pin LGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Accelerometer and Temperature | |
| -40 | |
| 85 | |
| Tape and Reel | |
| -50 | |
| 3.5 | |
| 2 | |
| Mounting | Surface Mount |
| Package Height | 1.06 mm |
| Package Width | 3 mm |
| Package Length | 3.25 mm |
| PCB changed | 16 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

