Analog DevicesADXL362BCCZ-RL7Accelerometers
Micropower, 3-Axis, ±2 g/±4 g/±8 g Digital Output MEMS Accelerometer
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±2/±4/±8 | |
| 3.5 | |
| Digital | |
| 1.6 | |
| 2 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.06 mm |
| Package Width | 3 mm |
| Package Length | 3.25 mm |
| PCB changed | 16 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 16 | |
| Lead Shape | No Lead |
This ADXL362BCCZ-RL7 accelerometer from Analog Devices is an integrated circuit that measures the acceleration of an object to which it is attached. It has a digital output. This device's minimum operating supply voltage of 1.6 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

