Analog DevicesADXL357BEZ-RL7Accelerometers
Accelerometer Triple ±10.24g/±20.48g/±40.96g 2.5V 73.6mV/g to 86.4mV/g/36.8mV/g to 43.2mV/g/18.4mV/g to 21.6mV/g 14-Pin CLLCC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±10.24/±20.48/±40.96 | |
| 73.6mV/g to 86.4mV/g|36.8mV/g to 43.2mV/g|18.4mV/g to 21.6mV/g | |
| Digital | |
| 2.25 | |
| 2.5 | |
| 3.6 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 2.2 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 14 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

