Analog DevicesADXL356BEZ-RL7Accelerometers
Accelerometer Triple ±10g/±20g 2.5V 73.6mV/g to 86.4mV/g/36.8mV/g to 43.2mV/g 14-Pin CLLCC T/R
The ADXL356BEZ-RL7 by Analog Devices is a low noise, low drift, low power, three-axis MEMS accelerometer perfect for applications such as:
- Platform stabilization systems
- Robotics
- Seismic imaging
- Structural health monitoring
- Inertial measurement units (IMUs)
This unit also includes an integrated temperature sensor, user adjustable analog output bandwidth, and an exceptionally wide operating temperature range (−40°C to +125°C). Add in selectable measurement ranges (±10 g and ±20 g) and a compact form factor and low noise over higher frequencies, and you have the ideal component for wireless condition monitoring.
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±10/±20 | |
| 73.6mV/g to 86.4mV/g|36.8mV/g to 43.2mV/g | |
| Analog | |
| 2.25 | |
| 2.5 | |
| 3.6 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 2.2 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 14 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
