Analog DevicesADXL355BEZ-RLAccelerometers
Accelerometer Triple ±2.048g/±4.096g/±8.192g 3.3V 368mv/g to 432mv/g/184mv/g to 216mv/g/92mv/g to 108mv/g 14-Pin CLLCC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±2.048/±4.096/±8.192 | |
| 368mv/g to 432mv/g|184mv/g to 216mv/g|92mv/g to 108mv/g | |
| 2.4 | |
| Digital | |
| 2.25 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.2 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 14 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

