Analog DevicesADXL346ACCZ-R2Accelerometers
Accelerometer Triple ±2g/±4g/±8g/±16g 2.6V 16-Pin LGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±2/±4/±8/±16 | |
| 3.2(Max) | |
| Digital | |
| 1.7 | |
| 2.6 | |
| 2.75 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 16 |
Easily include orientation detection and acceleration parameter measurements in your electronic device by implementing this ADXL346ACCZ-R2 accelerometer from Analog Devices. It has a digital output. This device's minimum operating supply voltage of 1.7 V, while its maximum is 2.75 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

