Analog DevicesADXL345TCCZ-EPAccelerometers
Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±2/±4/±8/±16 | |
| Digital | |
| 2 | |
| 2.5 | |
| 3.6 | |
| -55 | |
| 105 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 3 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 14 | |
| Lead Shape | No Lead |
This ADXL345TCCZ-EP accelerometer from Analog Devices is a great addition to any project that requires relative velocity or speed information. It has a digital output. This device has a minimum operating supply voltage of 2 V and a maximum of 3.6 V. This part has a temperature range of -55 °C to 105 °C. This component will be shipped in tray format.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
