Analog DevicesADXL345BCCZ-RLAccelerometers
Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±2/±4/±8/±16 | |
| 400(Max) | |
| Digital | |
| 2 | |
| 2.5 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 3 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 14 | |
| Lead Shape | No Lead |
Do you need an electronic device to measure the acceleration parameters of an object? Then this ADXL345BCCZ-RL accelerometer from Analog Devices is perfect for you! It has a digital output. This device's minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

