Analog DevicesADXL343BCCZ-RLAccelerometers
Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±2/±4/±8/±16 | |
| 400(Max) | |
| Digital | |
| 2 | |
| 2.5 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 3 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

