Analog DevicesADXL335BCPZ-RL7Accelerometers
Accelerometer Triple ±3g 2.5V/3.3V 270mV/g to 330mV/g 16-Pin LFCSP EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±3 | |
| 270mV/g to 330mV/g | |
| 5.5 | |
| Analog | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.43 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Measure the acceleration of the object to which this ADXL335BCPZ-RL7 accelerometer from Analog Devices is attached. It has an analog(voltage) output. This device has a minimum operating supply voltage of 1.8 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

