Analog DevicesADXL327BCPZAccelerometers
Accelerometer Triple ±2g 2.5V/3.3V 378mV/g to 462mV/g 16-Pin LFCSP EP Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±2 | |
| 378mV/g to 462mV/g | |
| 5.5 | |
| Analog | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.43 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Easily include orientation detection and acceleration parameter measurements in your electronic device by implementing this ADXL327BCPZ accelerometer from Analog Devices. It has an analog(voltage) output. This device's minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

