Top Purchased
Analog DevicesADXL326BCPZ-RL7Accelerometers
Accelerometer Triple ±16g 2.5V/3.3V 51mV/g to 63mV/g 16-Pin LFCSP EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Triple | |
| IC | |
| ±16 | |
| 51mV/g to 63mV/g | |
| 5.5 | |
| Analog | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.43 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
Attach this ADXL326BCPZ-RL7 accelerometer from Analog Devices to measure its acceleration. It has an analog(voltage) output. This device has a minimum operating supply voltage of 1.8 V and a maximum of 3.6 V. This part has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

