Analog DevicesADXL323KCPZ-RLAccelerometers
Accelerometer Dual ±3g 2.5V/3.3V/5V 270mV/g to 330mV/g 16-Pin LFCSP EP T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Dual | |
| IC | |
| ±3 | |
| 270mV/g to 330mV/g | |
| 5.5 | |
| Digital | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.25 | |
| -25 | |
| 70 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.43 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
With this specially engineered ADXL323KCPZ-RL accelerometer from Analog Devices you can analyze the relative velocity and speed information from your project. It has a digital output. This device has a minimum operating supply voltage of 1.8 V and a maximum of 5.25 V. This part has a temperature range of -25 °C to 70 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

