Analog DevicesADXL320JCP-REEL7Accelerometers
Accelerometer Dual ±5g 2.5V/3.3V/5V 156mV/g to 192mV/g 16-Pin LFCSP EP T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Dual | |
| IC | |
| ±5 | |
| 156mV/g to 192mV/g | |
| 5.5 | |
| Analog | |
| 2.4 | |
| 2.5|3.3|5 | |
| 5.25 | |
| -20 | |
| 70 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.43 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

