Analog DevicesADXL316WBCSZ-RL7Accelerometers
Accelerometer Triple ±16g 3V 50mV/g to 64mV/g Automotive AEC-Q100 12-Pin LFCSP EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Triple | |
| IC | |
| ±16 | |
| 50mV/g to 64mV/g | |
| 4.2 | |
| Digital | |
| 1.8 | |
| 3 | |
| 3.6 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.43 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 12 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 12 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

