Analog DevicesADXL312ACPZAccelerometers

Accelerometer Triple ±1.5g/±3g/±6g/±12g 2.5V/3.3V 32-Pin LFCSP EP Tube

This ADXL312ACPZ accelerometer from Analog Devices is a great addition to any project that requires relative velocity or speed information. It has a digital output. This device's minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device comes in tube packaging.

Total In Stock: 160 parts

Regional Inventory: 100

    Total$3.07Price for 1

    100 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2422+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Philippines
      • In Stock: 100 parts
      • Price: $3.073
    • (60)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2513+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Philippines
      • In Stock: 60 parts
      • Price: $3.5798

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.