Analog DevicesADXL213AE-REELAccelerometers
Accelerometer Dual ±1.2g 3.3V/5V 8-Pin CLLCC T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Dual | |
| IC | |
| ±1.2 | |
| 5.5 | |
| Digital | |
| 3 | |
| 3.3|5 | |
| 6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.98 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 8 | |
| Lead Shape | No Lead |
Do you need an electronic device to measure the acceleration parameters of an object? Then this ADXL213AE-REEL accelerometer from Analog Devices is perfect for you! It has a digital output. This device has a minimum operating supply voltage of 3 V and a maximum of 6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

