Analog DevicesADXL212AEZ-RLAccelerometers
Accelerometer Dual ±2g 3.3V/5V 8-Pin CLLCC T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Dual | |
| IC | |
| ±2 | |
| 5.5 | |
| Digital | |
| 3 | |
| 3.3|5 | |
| 5.25 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.98 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 8 | |
| Lead Shape | No Lead |
Easily include orientation detection and acceleration parameter measurements in your electronic device by implementing this ADXL212AEZ-RL accelerometer from Analog Devices. It has a digital output. This device's minimum operating supply voltage of 3 V, while its maximum is 5.25 V. This part has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

