Analog DevicesADXL1002BCPZ-RLAccelerometers
Accelerometer Single ±50g 5V 40mV/g 32-Pin LFCSP EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Single | |
| IC | |
| ±50 | |
| 40mV/g | |
| 21 | |
| Analog | |
| 3.3 | |
| 5 | |
| 5.25 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.78 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

